Lumex LCM-H04004DSF-Y technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H04004DSF-Y to view detailed technical specifications.
No datasheet is available for this part.