Lumex LCM-S01601DSF/D technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DSF/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.