Lumex LCM-S01601DSF-Y technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DSF-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.