
16-character, 5x8 dot matrix LED display module featuring a green background color and LED backlight. This STN fluid type module utilizes a parallel interface and operates at a 5V supply voltage. Designed for screw mounting, it offers a wide operating temperature range from 0°C to 50°C and is RoHS compliant.
Lumex LCM-S01601DSR technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01601DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
