
The LCM-S01602DSF/G-Y is a grey STN display module with an LED backlight. It is available in a module package and is mounted via screws. The display operates over a temperature range of 0°C to 50°C. The LCM-S01602DSF/G-Y is compliant with RoHS regulations.
Lumex LCM-S01602DSF/G-Y technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/G-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.