Lumex LCM-S01602DSF/Q technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSF/Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.