Lumex LCM-S01602DSR/BR1Y technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DSR/BR1Y to view detailed technical specifications.
No datasheet is available for this part.