Lumex LCM-S01602DTR/C technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Character Width | 2.96mm |
| Current Rating | 3mA |
| Fluid Type | TN |
| Height | 30mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 85mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 66mm |
| Voltage Rating | 5V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01602DTR/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
