The LCM-S01604DTR is a grey TN fluid display module with a parallel interface. It is lead free and operates within a temperature range of 0 to 50°C. The module measures 87mm in length, 60mm in width, and 8.9mm in height. It is packaged in bulk and available individually.
Lumex LCM-S01604DTR technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | TN |
| Height | 8.9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S01604DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
