
20 character x 2 line character LCD module featuring STN transflective fluid and a green background. LED backlight provides illumination. Operates at 5V with a current rating of 210mA. Interface is parallel, with a character width of 3.2mm. Module dimensions include a viewing area of 85mm width by 18.6mm height, and overall dimensions of 116mm width and 37mm height. Operating temperature range is 0°C to 50°C.
Lumex LCM-S02002DSF technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 3.2mm |
| Current Rating | 210mA |
| Fluid Type | STN |
| Height | 37mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Number Of Characters Per Row | 20 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 18.6mm |
| Viewing Area (width) | 85mm |
| Voltage Rating | 4.6V |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02002DSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
