Lumex LCM-S02002DSF-S5 technical specifications.
| Backlight Type | LED |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02002DSF-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.