This grey STN module display is designed for general use, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is mounted via screws and is available in bulk packaging with 10 units per package. The display is compliant with RoHS regulations.
Lumex LCM-S02004DSR/C technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSR/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.