
This 5V parallel display module features a grey background color and operates within a temperature range of 0 to 70°C. It is designed for screw mount applications and is available in a bulk packaging configuration with 5 units per package. The module is compliant with RoHS regulations.
Lumex LCM-S02004DSR/D-Y technical specifications.
| Background Color | Grey |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Characters | 80 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02004DSR/D-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.