Lumex LCM-S02402DSR technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Character Width | 3.2mm |
| Current Rating | 3mA |
| Fluid Type | STN |
| Height | 36mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 118mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 48 |
| Number Of Characters Per Row | 24 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 93.5mm |
| Voltage Rating | 5V |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S02402DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
