
This green STN display module features a parallel interface and operates within a temperature range of 0 to 50°C. It measures 190mm in length and 54mm in width, with a height of 10mm. The module is packaged in bulk with 14 units per package, each displaying 160 characters. Note that this product is not RoHS compliant.
Lumex LCM-S04004DSR technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Fluid Type | STN |
| Height | 10mm |
| Interface | Parallel |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 160 |
| Package Quantity | 14 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-S04004DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.