Lumex LCM-S12232GSR technical specifications.
| Fluid Type | STN |
| Height | 12.7mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 84mm |
| Package Quantity | 1 |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS Compliant | No |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-S12232GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.