Lumex LCM-S160160GSR technical specifications.
| Fluid Type | STN |
| Height | 9.7mm |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 88mm |
| Package Quantity | 1 |
| Resolution (height) | 160pixel |
| Resolution (width) | 160pixel |
| RoHS Compliant | No |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCM-S160160GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.