Lumex LCR-U01602DSF/DWH technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 4.84mm |
| Color | Grey |
| Current Rating | 15mA |
| Fluid Type | STN |
| Height | 44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 32 |
| Number Of Characters Per Row | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 2pixel |
| Resolution (width) | 16pixel |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20mm |
| Viewing Area (width) | 99mm |
| Voltage Rating | 6.8V |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCR-U01602DSF/DWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.