
Grey STN LCD module featuring an LED backlight. This 20 character x 4 line display offers a 93mm x 25mm viewing area with 2.95mm character width. Operates at 5V with a 40mA current rating and a parallel interface. Designed for screw mounting, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Lumex LCR-U02004DSF-WH technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.95mm |
| Color | Grey |
| Current Rating | 40mA |
| Fluid Type | STN |
| Height | 60mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Characters | 80 |
| Number Of Characters Per Row | 20 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 25mm |
| Viewing Area (width) | 93mm |
| Voltage Rating | 3.3V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCR-U02004DSF-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
