
3.5-inch diagonal monochrome LCD module with LED backlight, offering 320x240 pixel resolution and 250:1 contrast ratio. Features a 220cd/m2 brightness, 3.3mm depth, and supports serial, parallel, and 8-bit RGB interfaces. Operates at 3.6V within a -20°C to 70°C temperature range, with a resistive touchscreen for interaction. Panel mountable, lead-free, and RoHS compliant.
Lumex LCT-H320240M35WT technical specifications.
| Backlight Type | LED |
| Brightness | 220cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Depth | 3.3mm |
| Diagonal Size | 3.5inch |
| Height | 64.6mm |
| Interface | Serial, Parallel, RGB, 8 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Series | InfoVue |
| Touchscreen | Resistive |
| Viewing Area (height) | 52.56mm |
| Viewing Area (width) | 70mm |
| Voltage Rating | 3.6V |
| Width | 77.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lumex LCT-H320240M35WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
