Lumex LCT-H800480M70W1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| Viewing Area (height) | 91.44mm |
| Viewing Area (width) | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCT-H800480M70W1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
