The LDC-M3004RI is a red LED indication component from Lumex. It operates within a temperature range of -30°C to 85°C and is powered by a 2.5V supply voltage. The LED has a forward current rating of 30mA and emits light at a wavelength of 635nm. This component is compliant with RoHS regulations and is packaged in a lead-free package-24 format, available in quantities of 100.
Lumex LDC-M3004RI technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDC-M3004RI to view detailed technical specifications.
No datasheet is available for this part.