Lumex LDD-A516RI-17 technical specifications.
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-A516RI-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.