Lumex LDD-A5646RI technical specifications.
| Package/Case | DIP |
| Character Width | 14.224mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.32inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-A5646RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.