Lumex LDD-C402NI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.63inch |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C402NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.