Lumex LDD-C5005RE technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-C5005RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.