Lumex LDD-F303NI technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.28inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-F303NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.