Lumex LDD-F303NI-RA technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-F303NI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.