Lumex LDD-F304NI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-F304NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
