The LDD-F304NI-RA is a 2-digit, 9-contact LED display with a red illumination color and a luminous intensity of 2mcd. It operates within a temperature range of -40°C to 85°C and consumes a maximum power of 105mW. The display is RoHS compliant and is available in a bulk packaging quantity of 31. It has a forward current of 30mA and an operating supply voltage of 2V.
Lumex LDD-F304NI-RA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Number of Contacts | 9 |
| Operating Supply Voltage | 2V |
| Package Quantity | 31 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-F304NI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
