
Green 7-segment numeric LED display, 7.62mm viewing height, featuring a 4mm character width. This through-hole mount component offers 10mA forward current, 2.5mcd luminous intensity, and a 565nm wavelength. Operating across a -40°C to 105°C temperature range, it boasts a 105mW maximum power dissipation and is lead-free and RoHS compliant.
Lumex LDD-HTE302NI technical specifications.
| Character Width | 4mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 2 |
| Number of LEDs | 16 |
| Number of Segments | 7 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4mm |
| Wavelength | 565nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-HTE302NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
