Lumex LDD-M514RI-RA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-M514RI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.