Lumex LDD-N514RI-RA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.28inch |
| Illumination Color | Red |
| Length | 0.61inch |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2V |
| Package Quantity | 38 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-N514RI-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.