
SMD/SMT 2-character numeric LED display in red, featuring a 640nm wavelength and 4.5mcd luminous intensity. Operates with a 2V supply voltage and 20mA forward current, consuming 60mW of power. Designed for a wide temperature range of -40°C to 105°C, this lead-free, RoHS-compliant component is supplied in cut tape packaging.
Lumex LDD-SMHTA304RISITR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-SMHTA304RISITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
