Lumex LDD-SMHTM5602RISUG technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 550 |
| Packaging | Cut Tape |
| Power Consumption | 65mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDD-SMHTM5602RISUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
