Lumex LDM-07257MI technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-07257MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.