Lumex LDM-07357NI technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-07357NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.