
This 16-pin DIP dot matrix LED is a through hole mount device with a dual in line package and a peak wavelength of 565nm. It has a package length and width of 20.2mm and a height of 5.9mm. The LED is configured as an anode column cathode row and has a digit size of 0.8mm. It is available from Lumex under the part number LDM-08288MI.
Lumex LDM-08288MI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.2 |
| Package Width (mm) | 20.2 |
| Package Height (mm) | 5.9 |
| Mounting | Through Hole |
| Color | Green |
| Configuration | Anode Column Cathode Row |
| Digit Size | 0.8in |
| Peak Wavelength | 565nm |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-08288MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.