Lumex LDM-12457NI technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 35 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 22 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 31.99mm |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-12457NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.