Lumex LDM-134288MI technical specifications.
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Green, Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-134288MI to view detailed technical specifications.
No datasheet is available for this part.