The LDM-13488MI is a red dot matrix display from Lumex, operating within a temperature range of -40°C to 85°C. It requires a 2.5V supply voltage and can handle a maximum forward current of 30mA. This display is compliant with RoHS regulations and is available in packages of 10 units.
Lumex LDM-13488MI technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-13488MI to view detailed technical specifications.
No datasheet is available for this part.