Lumex LDM-2124757NI technical specifications.
| Color | Blue, Green, Red |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-2124757NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.