Lumex LDM-24458MI technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 0.35inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-24458MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.