Lumex LDM-24458NI technical specifications.
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDM-24458NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
