Lumex LDM-4824758MI-IGUB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 76.2 |
| Package Width (mm) | 121.92 |
| Package Height (mm) | 13 |
| Mounting | Through Hole |
| Configuration | Anode Column Cathode Row |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex LDM-4824758MI-IGUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.