Lumex LDQ-A512RI technical specifications.
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of LEDs | 32 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 565nm |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-A512RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.