Lumex LDQ-HTM2202RI-UPG technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Luminous Intensity | 8000mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-HTM2202RI-UPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.