Lumex LDQ-M2214RD technical specifications.
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M2214RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.