Lumex LDQ-M284RI-SI technical specifications.
| Package/Case | Module |
| Color | White |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 32 |
| Package Quantity | 15 |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M284RI-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.