Lumex LDQ-M3604RI technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 17 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDQ-M3604RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
